NCP347MTAHTBG | ||
---|---|---|
DigiKey Part Number | NCP347MTAHTBG-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NCP347MTAHTBG | |
Description | TVS DEVICE MIXED 7V 10WDFN | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | NCP347MTAHTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 3 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (2.5x2) | |
Base Product Number |