MT9V034C12STM-DR | ||
---|---|---|
DigiKey Part Number | MT9V034C12STM-DROS-ND | |
Manufacturer | ||
Manufacturer Product Number | MT9V034C12STM-DR | |
Description | SENSOR IMAGE VGA MONO 48-CLCC | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 752H x 480V 6µm x 6µm 48-CLCC (11.43x11.43) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT9V034C12STM-DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 6µm x 6µm | |
Active Pixel Array | 752H x 480V | |
Frames per Second | 60 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-CLCC | |
Supplier Device Package | 48-CLCC (11.43x11.43) | |
Operating Temperature | -30°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |