MCH6545-TL-E | ||
---|---|---|
DigiKey Part Number | MCH6545-TL-EOSTR-ND - Tape & Reel (TR) MCH6545-TL-EOSCT-ND - Cut Tape (CT) MCH6545-TL-EOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCH6545-TL-E | |
Description | TRANS NPN/PNP 50V 0.5A 6MCPH | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 500mA 500MHz 550mW Surface Mount 6-MCPH | |
Datasheet | Datasheet | |
EDA/CAD Models | MCH6545-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 550mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.37400 | ¥33.74 |