MC1413BDR2G | ||
---|---|---|
DigiKey Part Number | MC1413BDR2GOSTR-ND - Tape & Reel (TR) MC1413BDR2GOSCT-ND - Cut Tape (CT) MC1413BDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC1413BDR2G | |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC1413BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MC1413(B), NCV1413B |
Environmental Information | |
PCN Assembly/Origin | SOIC14,16 LF 19/Sep/2023 |
HTML Datasheet | MC1413(B), NCV1413B |
EDA Models | MC1413BDR2G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.43900 | ¥54.39 |
25 | ¥5.11160 | ¥127.79 |
100 | ¥3.87450 | ¥387.45 |
250 | ¥3.29728 | ¥824.32 |
500 | ¥3.13260 | ¥1,566.30 |
1,000 | ¥2.39062 | ¥2,390.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.22577 | ¥5,564.42 |
5,000 | ¥2.14332 | ¥10,716.60 |
12,500 | ¥2.06089 | ¥25,761.12 |
25,000 | ¥2.04048 | ¥51,012.00 |
Attribute | Description |
---|---|
Other Names | MC1413BDR2GOSCT MC1413BDR2GOS MC1413BDR2GOSTR ONSONSMC1413BDR2G MC1413BDR2GOSDKR 2156-MC1413BDR2G-OS MC1413BDR2GOS-ND |
Standard Package | 2,500 |