RMB | USD

Obsolete item.
TO-220-3

MAC210A10

Digi-Key Part Number
MAC210A10-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MAC210A10
Supplier
Description
TRIAC 800V 10A TO220AB
Detailed Description
TRIAC Standard 800V 10A Through Hole TO-220AB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Triac Type
Standard
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Voltage - Off State
800V
Current - On State (It (RMS)) (Max)
10A
Voltage - Gate Trigger (Vgt) (Max)
2V
Current - Gate Trigger (Igt) (Max)
50mA
Current - Hold (Ih) (Max)
50mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Non-Stock

Additional Resources
AttributeDescription
Standard Package500