LV8086T-TLM-H

DigiKey Part Number
869-1279-2-ND - Tape & Reel (TR)
869-1279-1-ND - Cut Tape (CT)
869-1279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LV8086T-TLM-H
Description
IC MOTOR DRVR 2.7V-5.5V 24TSSOP
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel 24-TSSOP
EDA/CAD Models
LV8086T-TLM-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2V ~ 7V
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number