LV8086T-TLM-H | ||
---|---|---|
DigiKey Part Number | 869-1279-2-ND - Tape & Reel (TR) 869-1279-1-ND - Cut Tape (CT) 869-1279-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LV8086T-TLM-H | |
Description | IC MOTOR DRVR 2.7V-5.5V 24TSSOP | |
Customer Reference | ||
Detailed Description | Motor Driver Bi-CMOS Parallel 24-TSSOP | |
EDA/CAD Models | LV8086T-TLM-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2V ~ 7V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |