HBL5006P2T5G | ||
---|---|---|
DigiKey Part Number | HBL5006P2T5GOSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HBL5006P2T5G | |
Description | LIGHT PROTECTOR LED SHUNT 7V SMD | |
Customer Reference | ||
Detailed Description | Lighting Protection LED Shunt 7V Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HBL5006P2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 11.2 V | |
Voltage | 7V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | SOD-923 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HBL5006 Series |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 08/Jul/2021 |
PCN Design/Specification | Case Outline Update 01/Sep/2020 |
HTML Datasheet | HBL5006 Series |
EDA Models | HBL5006P2T5G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | ONSONSHBL5006P2T5G HBL5006P2T5GOSCT HBL5006P2T5GOSDKR HBL5006P2T5GOSTR 2156-HBL5006P2T5G-OS 2832-HBL5006P2T5GTR |
Standard Package | 8,000 |