Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 8 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FNA40860(B2) |
Video File | onsemi Highly-Integrated SPMs | Digi-Key Daily |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 08/Jul/2021 |
PCN Design/Specification | Logo 17/Aug/2017 |
PCN Assembly/Origin | FBYYY/FNYYY 18/Mar/2019 |
PCN Packaging | Mult Devices 24/Oct/2017 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
FNA41560T2 | onsemi | 49 | FNA41560T2-ND | ¥122.67000 | Similar |
NFAQ1060L33T | onsemi | 394 | 488-NFAQ1060L33T-ND | ¥121.05000 | Similar |
Attribute | Description |
---|---|
Standard Package | 72 |