2SJ661-1E | ||
---|---|---|
DigiKey Part Number | 2SJ661-1E-ND | |
Manufacturer | ||
Manufacturer Product Number | 2SJ661-1E | |
Description | MOSFET P-CH 60V 38A TO262-3 | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 38A (Ta) 1.65W (Ta), 65W (Tc) Through Hole TO-262-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SJ661-1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4360 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.65W (Ta), 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262-3 | |
Package / Case | ||
Base Product Number |