XW2B-S | ||
---|---|---|
DigiKey Part Number | Z8802-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2B-S | |
Description | ACCY SLIDER FOR XW2B SERIES | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Adapter To | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Mounting Type | - | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥4.83700 | ¥48.37 |
100 | ¥4.34380 | ¥434.38 |
1,000 | ¥3.15934 | ¥3,159.34 |
5,000 | ¥2.76441 | ¥13,822.05 |
10,000 | ¥2.62618 | ¥26,261.80 |