Image for XR2A-1425 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR2A-1425

DigiKey Part Number
XR2A-1425-ND
Manufacturer
Manufacturer Product Number
XR2A-1425
Description
CONN IC DIP SOCKET 14POS GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XR2A-1425 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
Omron Electronics Inc-EMC Div
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Active
Contact Finish Thickness - Post
Flash
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
14 (2 x 7)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
20mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
34¥22.72735¥772.73
Manufacturers Standard Package