XC5C-4822 | ||
---|---|---|
DigiKey Part Number | Z6568-ND | |
Manufacturer | ||
Manufacturer Product Number | XC5C-4822 | |
Description | CONN DIN PLUG 48POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XC5B Series Datasheet |
Other Related Documents | How to Read Date Codes |
HTML Datasheet | XC5B Series Datasheet |
Forum Discussions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.22000 | ¥44.22 |
50 | ¥37.16940 | ¥1,858.47 |
100 | ¥35.39960 | ¥3,539.96 |
1,000 | ¥25.66475 | ¥25,664.75 |
Attribute | Description |
---|---|
Other Names | XC5C-4822-ND Z6568 XC5C4822 |
Standard Package | 50 |