XC5A-2022 | ||
---|---|---|
DigiKey Part Number | OR1150-ND | |
Manufacturer | ||
Manufacturer Product Number | XC5A-2022 | |
Description | CONN DIN PLUG 20POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | XC5A-2022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.54000 | ¥28.54 |
10 | ¥25.91800 | ¥259.18 |
25 | ¥24.54560 | ¥613.64 |
40 | ¥23.97275 | ¥958.91 |
80 | ¥22.83163 | ¥1,826.53 |
240 | ¥19.97808 | ¥4,794.74 |
480 | ¥19.40713 | ¥9,315.42 |
960 | ¥16.55311 | ¥15,890.99 |
2,400 | ¥15.41154 | ¥36,987.70 |