V3A-6

DigiKey Part Number
Z2065-ND
Manufacturer
Manufacturer Product Number
V3A-6
Description
MAG CARD RDR SWIPE TRK1/2
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Tray
Part Status
Obsolete
Card Reader Type
Magnetic - Swipe
Interface
TTL
Card Read/Write Type and Tracks
Read Tracks 1, 2
Card Reading Direction
Swipe (Single Direction)
Card Standard
ISO 7810, ISO 7811-1 ~ 6
Card Speed
10 ~ 120 cm/s
Supply Voltage
4.5V ~ 5.5V