P1L12A-C2 | ||
---|---|---|
DigiKey Part Number | Z2215-ND | |
Manufacturer | ||
Manufacturer Product Number | P1L12A-C2 | |
Description | LENS ARRAY FOR MT CONNECTORS | |
Customer Reference | ||
Detailed Description | Connector Lens Array For MT Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Lens Array | |
For Use With/Related Products | MT Connectors | |
Specifications | Flat, Collimator | |
Material | - | |
Color | Clear | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | P1L |
Other Related Documents | How to Read Date Codes |
HTML Datasheet | P1L |
Product Drawings |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.90.0000 |
Attribute | Description |
---|---|
Other Names | Z2215 P1L12AC2 |
Standard Package | 10 |