RMB | USD

Obsolete item.
G6Z-1PE-DC(5,12,24)

G6ZK-1PE DC24

Digi-Key Part Number
Z3556-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G6ZK-1PE DC24
Supplier
Description
RELAY RF SPDT 10MA 24V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tube
Part Status
Obsolete
Coil Type
Latching, Dual Coil
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
30VAC, 30VDC - Max
Must Operate Voltage
18 VDC
Must Release Voltage
-
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 70°C
Contact Material
Copper (Cu), Gold (Au)
Coil Power
360mW
Coil Current
15mA
Contact Rating (Current)
10mA
Operate Time
10ms
Release Time
10ms
Coil Resistance
1.6 kOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names
G6Z 8164M
G6ZK-1PEDC24
G6ZK-1PEDC24-ND
G6ZK1PE24DC
G6ZK1PEDC24
Z3556
Standard Package50