RMB | USD

G6RL-1C
G6RL-1C
G6RL-1 Series
G6RL-1(4) Series Circuit

G6RL-1-ASI DC18

Digi-Key Part Number
G6RL-1-ASIDC18-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G6RL-1-ASI DC18
Supplier
Description
RELAY GEN PURPOSE SPDT 8A 18V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
18VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
250VAC - Nom
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
12.6 VDC
Must Release Voltage
1.8 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Indium (AgSnIn)
Relay Type
General Purpose
Contact Rating (Current)
8A
Coil Current
12.2mA
Operate Time
10ms
Release Time
5ms
Coil Resistance
1.47 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Available To Order

Additional Resources
AttributeDescription
Other Names
G6RL-1-ASI DC18-ND
G6RL-1-ASIDC18
G6RL1ASIDC18
Standard Package100