G6K-2F-RF-T-TR03 DC4.5 | ||
---|---|---|
DigiKey Part Number | Z1357TR-ND - Tape & Reel (TR) Z1357CT-ND - Cut Tape (CT) Z1357DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G6K-2F-RF-T-TR03 DC4.5 | |
Description | RELAY RF DPDT 1A 4.5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G6K-2F-RF-T-TR03 DC4.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 23.2 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 194 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G6K(U)-2(F,P)-RF Datasheet |
Other Related Documents | How to Read Date Codes |
Product Training Modules | |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
PCN Design/Specification | Laser Marking Jul/2018 |
PCN Assembly/Origin | G6K(U)-2x(-Y) Product Code 01/Apr/2013 |
HTML Datasheet | G6K(U)-2(F,P)-RF Datasheet |
EDA Models | G6K-2F-RF-T-TR03 DC4.5 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.82000 | ¥202.82 |
10 | ¥192.65600 | ¥1,926.56 |
25 | ¥182.51360 | ¥4,562.84 |
50 | ¥172.37400 | ¥8,618.70 |
100 | ¥162.23450 | ¥16,223.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥152.09480 | ¥45,628.44 |
600 | ¥141.95522 | ¥85,173.13 |
Attribute | Description |
---|---|
Other Names | G6K2FRFTTR03DC45 G6K2FRFTTR03DC4.5 Z1357TR Z1357DKR Z1357CT |
Standard Package | 300 |