G6J-2FL-Y-TR DC3 | ||
---|---|---|
DigiKey Part Number | Z2525TR-ND - Tape & Reel (TR) Z2525CT-ND - Cut Tape (CT) Z2525DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G6J-2FL-Y-TR DC3 | |
Description | RELAY TELECOM DPDT 1A 3V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G6J-2FL-Y-TR DC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 48 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G6J-Y |
Other Related Documents | How to Read Date Codes |
Product Training Modules | Low Signal Relays |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | Signal Relays |
CAD Models | G6J-2FL-Y-TR DC3 Models |
HTML Datasheet | G6J-Y |
EDA Models | G6J-2FL-Y-TR DC3 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥42.52900 | ¥425.29 |
25 | ¥37.80040 | ¥945.01 |
50 | ¥35.91200 | ¥1,795.60 |
100 | ¥34.02080 | ¥3,402.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥30.24088 | ¥12,096.35 |
800 | ¥28.35091 | ¥22,680.73 |
1,200 | ¥26.46079 | ¥31,752.95 |
2,800 | ¥25.98830 | ¥72,767.24 |
Attribute | Description |
---|---|
Other Names | G6J2FLYTRDC3BYOMZ Z2525DKR G6J-2FL-Y-TR-DC3 Z2525CT G6J2FLYTRDC3 G6J2FLYTRDC3BYOMR Z2525TR G6J-2FL-Y-TR DC3 BY OMR |
Standard Package | 400 |