G6A-274P-ST-US DC18 | ||
---|---|---|
DigiKey Part Number | G6A-274P-ST-USDC18-ND | |
Manufacturer | ||
Manufacturer Product Number | G6A-274P-ST-US DC18 | |
Description | RELAY GEN PURPOSE DPDT 2A 18V | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6A-274P-ST-US DC18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 18VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 12.6 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 1.62 kOhms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G6A |
Other Related Documents | How to Read Date Codes |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
CAD Models | G6A-274P-ST-US DC18 Models |
HTML Datasheet | G6A |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Attribute | Description |
---|---|
Other Names | G6A-274P-ST-USDC18BYOMR G6A-274P-ST-USDC18 G6A-274P-ST-US DC18 -ND G6A-274P-ST-USDC18BYOMR-ND G6A-274P-ST-US DC18 BY OMR G6A274PSTUSDC18BYOMR G6A-274P-ST-US DC18-ND |
Standard Package | 25 |