




G2RL-1A-E2-CV-HA DC24 | |
|---|---|
DigiKey Part Number | Z13016-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E2-CV-HA DC24 |
Description | RELAY GEN PURPOSE SPST 23A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E2-CV-HA DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 23 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5750VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.98000 | ¥46.98 |
| 10 | ¥42.16400 | ¥421.64 |
| 25 | ¥30.63440 | ¥765.86 |
| 50 | ¥30.19400 | ¥1,509.70 |
| 100 | ¥29.75390 | ¥2,975.39 |










