D3SH-B1L | ||
---|---|---|
DigiKey Part Number | Z10732TR-ND - Tape & Reel (TR) Z10732CT-ND - Cut Tape (CT) Z10732DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D3SH-B1L | |
Description | SWITCH DETECT SPST-NC 0.001A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | D3SH-B1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide, Left Operating Lever | |
Operating Force | 31gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | D3SH Series |
Other Related Documents | How to Read Date Codes |
CAD Models | D3SH-B1L Models |
HTML Datasheet | D3SH Series |
EDA Models | D3SH-B1L Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.7000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥15.77900 | ¥157.79 |
25 | ¥14.35000 | ¥358.75 |
100 | ¥12.46650 | ¥1,246.65 |
250 | ¥11.29796 | ¥2,824.49 |
500 | ¥10.51866 | ¥5,259.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.73953 | ¥9,739.53 |
3,000 | ¥8.83053 | ¥26,491.59 |
5,000 | ¥8.18122 | ¥40,906.10 |
10,000 | ¥8.03593 | ¥80,359.30 |
Attribute | Description |
---|---|
Other Names | Z10732TR Z10732DKR D3SHB1L D3SH-B1L-ND Z10732CT |
Standard Package | 1,000 |