D3SH-A1L1 | ||
---|---|---|
DigiKey Part Number | SW1087TR-ND - Tape & Reel (TR) SW1087CT-ND - Cut Tape (CT) SW1087DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D3SH-A1L1 | |
Description | SWITCH DETECT SPST-NO 0.001A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | D3SH-A1L1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide, Left Operating Lever | |
Operating Force | 24gf | |
Release Force | - | |
Operating Position | 0.213" (5.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥15.78000 | ¥157.80 |
25 | ¥14.35080 | ¥358.77 |
100 | ¥12.46710 | ¥1,246.71 |
250 | ¥11.29852 | ¥2,824.63 |
500 | ¥10.51920 | ¥5,259.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.74004 | ¥9,740.04 |
3,000 | ¥8.83099 | ¥26,492.97 |
5,000 | ¥8.18164 | ¥40,908.20 |
10,000 | ¥8.03635 | ¥80,363.50 |