D2FW-G071M(D) | ||
---|---|---|
DigiKey Part Number | SW1150-ND | |
Manufacturer | ||
Manufacturer Product Number | D2FW-G071M(D) | |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 250gf | |
Release Force | 30gf | |
Operating Position | 0.453" (11.5mm) | |
Pretravel | - | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.040" (1.0mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | D2FW-G |
Other Related Documents | How to Read Date Codes |
Product Training Modules | Snap Switches |
Featured Product | D2F Ultra-Mini Unsealed Switch |
PCN Assembly/Origin | D2FW-G Location 02/Oct/2017 |
HTML Datasheet | D2FW-G |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.7000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.80000 | ¥110.80 |
20 | ¥85.90350 | ¥1,718.07 |
100 | ¥70.08050 | ¥7,008.05 |
1,000 | ¥61.03773 | ¥61,037.73 |
Attribute | Description |
---|---|
Other Names | D2FW-G071M-ND D2FW-G071M D2FWG071M SW1150 D2FW1003E D2FWG071MD |
Standard Package | 20 |