A7MD-106-P-PM-09-D | ||
---|---|---|
DigiKey Part Number | A7MD-106-P-PM-09-D-ND | |
Manufacturer | ||
Manufacturer Product Number | A7MD-106-P-PM-09-D | |
Description | SWITCH THUMB SPDT 0.1A 28V | |
Customer Reference | ||
Detailed Description | Thumbwheel Switch SPDT 0.1A @ 28VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Output Code | SPDT | |
Read Out | +/- | |
Display Characters - Height | - | |
Actuator Type | Thumbwheel | |
Contact Rating @ Voltage | 0.1A @ 28VDC | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | - | |
Termination Style | PC Pin | |
End Caps | Sold Separately | |
Section Width | 0.197" (5.00mm) | |
Panel Cutout Dimensions | - | |
Features | Diode | |
Operating Temperature | -10°C ~ 65°C | |
Depth Behind Flange | 14.00mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | 20,000 Cycles |