A7F-241-1-1

DigiKey Part Number
A7F-241-1-1-ND
Manufacturer
Manufacturer Product Number
A7F-241-1-1
Description
SWITCH THUMB OCTAL 0.1A 5V
Customer Reference
Detailed Description
Thumbwheel Switch Octal 0.1A @ 5VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Output Code
Octal
Read Out
0 ~ 7
Number of Sections
1
Display Characters - Height
-
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 5VDC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Connector
End Caps
-
Section Width
0.276" (7.00mm)
Panel Cutout Dimensions
Rectangular - 14.70mm x 5.20mm
Features
Pen-Push Actuator
Operating Temperature
-10°C ~ 70°C
Depth Behind Flange
21.30mm
Housing Material
-
Color
Black
Electrical Life
2,000 Steps