A7CN-L206-1 | ||
---|---|---|
DigiKey Part Number | Z11571-ND | |
Manufacturer | ||
Manufacturer Product Number | A7CN-L206-1 | |
Description | SWITCH THUMB BCD 0.1A 28V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Thumbwheel Switch BCD 0.1A @ 28VDC Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.134" (3.40mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 28VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | PC Pin | |
End Caps | Sold Separately | |
Section Width | 0.236" (6.00mm) | |
Panel Cutout Dimensions | - | |
Features | Locking Actuator | |
Operating Temperature | -10°C ~ 65°C | |
Depth Behind Flange | 15.50mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A7CN(-L) Series |
Other Related Documents | How to Read Date Codes |
HTML Datasheet | A7CN(-L) Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.64000 | ¥170.64 |
10 | ¥162.85700 | ¥1,628.57 |
25 | ¥148.12120 | ¥3,703.03 |
100 | ¥127.95790 | ¥12,795.79 |
300 | ¥116.32523 | ¥34,897.57 |
500 | ¥107.79482 | ¥53,897.41 |
Attribute | Description |
---|---|
Other Names | 2266-A7CN-L206-1 |
Standard Package | 100 |