A6SN-4104 | ||
---|---|---|
DigiKey Part Number | SW1191-ND | |
Manufacturer | ||
Manufacturer Product Number | A6SN-4104 | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6SN-4104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.476" (12.09mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A6SN Series |
Other Related Documents | How to Read Date Codes |
Featured Product | Omron A6SN/ A6TN Dip Switches |
PCN Design/Specification | Multiple Devices Marking Sep/2018 |
HTML Datasheet | A6SN Series |
EDA Models | A6SN-4104 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.58000 | ¥23.58 |
10 | ¥22.22600 | ¥222.26 |
35 | ¥20.20286 | ¥707.10 |
105 | ¥17.50924 | ¥1,838.47 |
280 | ¥15.87386 | ¥4,444.68 |
525 | ¥14.71937 | ¥7,727.67 |
1,015 | ¥13.66111 | ¥13,866.03 |
2,520 | ¥12.41043 | ¥31,274.28 |
5,005 | ¥11.90656 | ¥59,592.33 |
Attribute | Description |
---|---|
Other Names | A6SN4104 SW1191 |
Standard Package | 35 |