3S4YR-SGR1N | ||
---|---|---|
DigiKey Part Number | Z2114-ND | |
Manufacturer | ||
Manufacturer Product Number | 3S4YR-SGR1N | |
Description | MAG CARD READER INSERT TRK1/2/3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Reader Type | Magnetic - Push/Pull | |
Interface | TTL | |
Card Read/Write Type and Tracks | Read Tracks 1, 2, 3 | |
Card Reading Direction | Insertion | |
Card Standard | ISO 7810, ISO 7811 | |
Card Speed | - | |
Supply Voltage | 4.75V ~ 5.25V |