3S4YR-SGR0J | ||
---|---|---|
DigiKey Part Number | Z2113-ND | |
Manufacturer | ||
Manufacturer Product Number | 3S4YR-SGR0J | |
Description | CARD READER SMART CARD INSERTION | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Reader Type | Magnetic, Smart Card (IC) | |
Interface | TTL | |
Card Read/Write Type and Tracks | Smart Card - R/W | |
Card Reading Direction | Insertion | |
Card Standard | ISO 7810, ISO 7811 | |
Card Speed | - | |
Supply Voltage | 4.75V ~ 5.25V |
Resource Type | Link |
---|---|
Datasheets | 3S4YR-SGR Series |
Other Related Documents | How to Read Date Codes |
HTML Datasheet | 3S4YR-SGR Series |
Product Drawings | 3S4YR Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.60.9030 |
Attribute | Description |
---|---|
Other Names | Z2113 3S4YRSGR0J |
Standard Package | 1 |