3S4YR-SBR4N-50 | ||
---|---|---|
DigiKey Part Number | Z2112-ND | |
Manufacturer | ||
Manufacturer Product Number | 3S4YR-SBR4N-50 | |
Description | MAG CARD READER 1/2 INSERT TRK2 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Card Reader Type | Magnetic - Push/Pull | |
Interface | TTL | |
Card Read/Write Type and Tracks | Read Tracks 2 | |
Card Reading Direction | Insertion | |
Card Standard | ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813 | |
Card Speed | 10 ~ 100 cm/s | |
Supply Voltage | 4.5V ~ 5.5V |