ZN-PD03C-SA | ||
---|---|---|
DigiKey Part Number | ZN-PD03C-SA-ND | |
Manufacturer | ||
Manufacturer Product Number | ZN-PD03C-SA | |
Description | AIR PARTICLE SNSR 0.3-1.0 UM W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Dust Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Output Type | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 40°C | |
Package / Case | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104,072.01000 | ¥104,072.01 |
Attribute | Description |
---|---|
Other Names | ZNPD03CSA |
Standard Package | 1 |