RMB | USD

cms-photo-not-available

Z-15GNJ55-ML 1M

Digi-Key Part Number
Z-15GNJ55-ML1M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
Z-15GNJ55-ML 1M
Supplier
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 2A (DC)
Actuator Type
Spring, Rod
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP62
Features
Cable Length 1m
Operating Force
50gf
Release Force
-
Pretravel
0.787"" (20.0mm)
Differential Travel
-
Overtravel
-
Operating Temperature
-15°C ~ 80°C
Operating Position
-
Electrical Life
100,000 Cycles
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Available To Order

Additional Resources
AttributeDescription
Other Names
Z-15GNJ55-ML1M
Z15GNJ55ML1M
Z15GNJ55ML1MNC
Standard Package1