XW5S-S6.0-4 | ||
---|---|---|
DigiKey Part Number | Z10355-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5S-S6.0-4 | |
Description | JUMPER TERM BLK 4POS FLAT PIN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block, DIN Rail Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 4 | |
Pitch | 0.323" (8.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.59000 | ¥41.59 |
10 | ¥31.72700 | ¥317.27 |
100 | ¥25.84030 | ¥2,584.03 |
1,000 | ¥19.09328 | ¥19,093.28 |