XW5S-P2.5-2RD | ||
---|---|---|
DigiKey Part Number | 236-XW5S-P2.5-2RD-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5S-P2.5-2RD | |
Description | SHRT BAR 2.5MM 2 POLE RED | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block, DIN Rail Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 2 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XW5T |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.44000 | ¥32.44 |
10 | ¥29.48500 | ¥294.85 |
100 | ¥25.97840 | ¥2,597.84 |
1,000 | ¥18.83457 | ¥18,834.57 |
Attribute | Description |
---|---|
Other Names | 236-XW5S-P2.5-2RD |
Standard Package | 1 |