XW5S-P1.5-4RD | ||
---|---|---|
DigiKey Part Number | 236-XW5S-P1.5-4RD-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5S-P1.5-4RD | |
Description | SHRT BAR 1.5MM 4 POLE RED | |
Customer Reference | ||
Detailed Description | Position Jumper |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.47000 | ¥44.47 |
Attribute | Description |
---|---|
Other Names | 236-XW5S-P1.5-4RD |
Standard Package | 1 |