XW2Z-500T | ||
---|---|---|
DigiKey Part Number | Z10204-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2Z-500T | |
Description | CABLE ASSEMBLY INTERFACE 5M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Interface, 16.4' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Multiple Series | |
Specifications | Interface, 16.4' (5.00m) | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NSJ Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,875.38000 | ¥1,875.38 |
10 | ¥1,835.98100 | ¥18,359.81 |
Attribute | Description |
---|---|
Other Names | Z10204 XW2Z500T XW2Z-500T-ND |
Standard Package | 1 |