RMB | USD

Obsolete item.
cms-photo-not-available

WLH2-55

Digi-Key Part Number
WLH2-55-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
WLH2-55
Supplier
Description
SWITCH SNAP ACTION SPDT 10A 125V
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed - Hermetically
Operating Force
1000gf
Release Force
100gf
Pretravel
15°
Differential Travel
12°
Overtravel
55°
Operating Temperature
-10°C ~ 80°C
Operating Position
-
Electrical Life
750,000 Cycles
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9055
Additional Resources
AttributeDescription
Other NamesWLH255
Standard Package1