WL-1A200 | ||
---|---|---|
DigiKey Part Number | Z11528-ND | |
Manufacturer | ||
Manufacturer Product Number | WL-1A200 | |
Description | LEVER MEDIUM FOR WL LIMIT SWITCH | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Lever | |
Datasheet | Datasheet | |
EDA/CAD Models | WL-1A200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lever | |
For Use With/Related Products | WL Series |
Resource Type | Link |
---|---|
Datasheets | WL-N,WL Series Datasheet |
CAD Models | WL-1A200 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.52000 | ¥244.52 |
10 | ¥183.38000 | ¥1,833.80 |
100 | ¥147.72270 | ¥14,772.27 |
Attribute | Description |
---|---|
Other Names | WL-1A200-ND WL1A200 Z11528 |
Standard Package | 1 |