V680S-A41 5M | ||
---|---|---|
DigiKey Part Number | V680S-A415M-ND | |
Manufacturer | ||
Manufacturer Product Number | V680S-A41 5M | |
Description | ANT TO RJ CABLE 5M | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Cable | |
For Use With/Related Products | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,603.48000 | ¥2,603.48 |
Attribute | Description |
---|---|
Other Names | V680S-A41 5M-ND V680S-A415M V680SA415M |
Standard Package | 1 |