V680-CA5D01-V2 | ||
---|---|---|
DigiKey Part Number | Z12672-ND | |
Manufacturer | ||
Manufacturer Product Number | V680-CA5D01-V2 | |
Description | CONTROLLER PLC_1CH-V2 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Code Reading Sensor V680 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | V680-CA5D01-V2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Code Reading Sensor | |
For Use With/Related Products | V680 Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,711.91000 | ¥14,711.91 |