RMB | USD

Obsolete item.
cms-photo-not-available

TL-T2F1

Digi-Key Part Number
TL-T2F1-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
TL-T2F1
Supplier
Description
SENSOR PROX INDUCT 2MM IP67 MOD
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.079"" (2mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
800Hz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesTLT2F1
Standard Package1