RMB | USD

Obsolete item.
cms-photo-not-available

S82J-05012AD

Digi-Key Part Number
S82J-05012AD-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
S82J-05012AD
Supplier
Description
AC/DC CONVERTER 12V 50W
Detailed Description
Open Frame AC DC Converters 1 Output 12V 4.2A 100 ~ 240 VAC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Open Frame
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
50W
Applications
ITE (Commercial)
Efficiency
77%
Operating Temperature
-10°C ~ 60°C
Features
Adjustable Output, Load Sharing, Remote Sense, Universal Input
Mounting Type
DIN Rail
Size / Dimension
6.34"" L x 1.57"" W x 3.82"" H (161.0mm x 40.0mm x 97.0mm)
Approval Agency
CE, CSA, UL, UR, VDE
Minimum Load Required
-
Number of Outputs
1
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.6018
Additional Resources
AttributeDescription
Other NamesS82J05012AD
Standard Package1