R88D-KT04H | ||
---|---|---|
DigiKey Part Number | Z10007-ND | |
Manufacturer | ||
Manufacturer Product Number | R88D-KT04H | |
Description | SERVO DRIVER 2.6A 230V LOAD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Servo AC 200 ~ 230VAC Supply 2.6A 230V Load | |
Datasheet | Datasheet | |
EDA/CAD Models | R88D-KT04H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 230V | |
Current - Output | 2.6A | |
Wattage - Load | 400 W | |
Voltage - Supply | 200 ~ 230VAC | |
Interface | Serial, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Accurax G5 Series | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Accurax G5 Series Datasheet |
CAD Models | R88D-KT04H Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,444.20000 | ¥12,444.20 |
Attribute | Description |
---|---|
Other Names | R88DKT04H Z10007 R88D-KT04H-ND |
Standard Package | 1 |