RMB | USD

R88A-CAGD010SR-E

R88A-CAGD010SR-E

Digi-Key Part Number
Z9948-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
R88A-CAGD010SR-E
Supplier
Description
10M CAGD HIGH FLEXPWR CABLE-EU
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Assembly 10 Meters
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Cable Assembly
For Use With/Related Products
Accurax G5 Series
Usage
Motor
Specifications
10 Meters
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

1 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
R88A-CAGD010SR-E-ND
R88ACAGD010SRE
Z9948
Standard Package1