R7A-CPB001S | ||
---|---|---|
DigiKey Part Number | Z9933-ND | |
Manufacturer | ||
Manufacturer Product Number | R7A-CPB001S | |
Description | CABLE UNIVER CONTROL FOR CN1 1M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1 Meter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | CP1H, CP1L Series | |
Usage | Motor Driver | |
Specifications | 1 Meter | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SmartStep 2 Servo Motors Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,536.38000 | ¥1,536.38 |
10 | ¥1,504.15400 | ¥15,041.54 |
Attribute | Description |
---|---|
Other Names | Z9933 R7A-CPB001S-ND R7ACPB001S |
Standard Package | 1 |