R7A-CNB01P | ||
---|---|---|
DigiKey Part Number | Z9932-ND | |
Manufacturer | ||
Manufacturer Product Number | R7A-CNB01P | |
Description | CONNECTOR MAIN CIRCUIT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | SMARTSTEP Junior Series | |
Usage | Motor | |
Specifications | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.07000 | ¥167.07 |
10 | ¥153.84900 | ¥1,538.49 |
100 | ¥123.07600 | ¥12,307.60 |