PYF08A-E | ||
---|---|---|
DigiKey Part Number | Z882-ND | |
Manufacturer | ||
Manufacturer Product Number | PYF08A-E | |
Description | RELAY SOCKET 8 POSITION DIN RAIL | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | PYF08A-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY2 Relays | |
Features | - | |
Base Product Number |