P7S-14F-END DC24 | ||
---|---|---|
DigiKey Part Number | Z3320-ND | |
Manufacturer | ||
Manufacturer Product Number | P7S-14F-END DC24 | |
Description | RELAY SOCKET 14 POS DIN RAIL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | P7S-14F-END DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | G7S Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥510.93000 | ¥510.93 |
10 | ¥484.04200 | ¥4,840.42 |
25 | ¥457.15120 | ¥11,428.78 |
50 | ¥430.25980 | ¥21,512.99 |
100 | ¥403.36860 | ¥40,336.86 |